
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland - Splittable Body | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M32x1.5 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polycarbonate (PC) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 € | 43,74 € |
| 10 | 37,17300 € | 371,73 € |
| 30 | 34,40133 € | 1.032,04 € |
| 50 | 33,18440 € | 1.659,22 € |
| 100 | 31,60240 € | 3.160,24 € |
| 250 | 29,62668 € | 7.406,67 € |
| Unit Price without VAT: | 43,74000 € |
|---|---|
| Unit Price with VAT: | 52,05060 € |




