Grommet Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 55PM8X5.5

DigiKey Part Number
2081-UFE55PM8X5.5-ND
Manufacturer
Manufacturer Product Number
UFE 55PM8X5.5
Description
PG 29 8X5,5MM U 20.2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,88000 €7,88 €
106,69400 €66,94 €
256,27440 €156,86 €
505,97460 €298,73 €
1005,68940 €568,94 €
2505,33336 €1.333,34 €
5005,07898 €2.539,49 €
1.0004,83684 €4.836,84 €
Manufacturers Standard Package
Unit Price without VAT:7,88000 €
Unit Price with VAT:9,37720 €