
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 6,21300 € | 62,13 € |
| 25 | 5,82320 € | 145,58 € |
| 50 | 5,54500 € | 277,25 € |
| 100 | 5,28030 € | 528,03 € |
| 250 | 4,94980 € | 1.237,45 € |
| 500 | 4,71368 € | 2.356,84 € |
| 1.000 | 4,48895 € | 4.488,95 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

