
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 6,49800 € | 64,98 € |
| 25 | 6,09000 € | 152,25 € |
| 50 | 5,79920 € | 289,96 € |
| 100 | 5,52240 € | 552,24 € |
| 250 | 5,17680 € | 1.294,20 € |
| 500 | 4,92990 € | 2.464,95 € |
| 1.000 | 4,69483 € | 4.694,83 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

