
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,36200 € | 53,62 € |
| 25 | 5,02640 € | 125,66 € |
| 50 | 4,78620 € | 239,31 € |
| 100 | 4,55760 € | 455,76 € |
| 250 | 4,27228 € | 1.068,07 € |
| 500 | 4,06852 € | 2.034,26 € |
| 1.000 | 3,87452 € | 3.874,52 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

