
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.945" ~ 1.043" (24.00mm ~ 26.50mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47600 € | 24,76 € |
| 25 | 2,32040 € | 58,01 € |
| 50 | 2,20960 € | 110,48 € |
| 100 | 2,10390 € | 210,39 € |
| 250 | 1,97220 € | 493,05 € |
| 500 | 1,87806 € | 939,03 € |
| 1.000 | 1,78845 € | 1.788,45 € |
| 2.500 | 1,67657 € | 4.191,43 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

