Grommet 0.551" ~ 0.709" (14.00mm ~ 18.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 55P18

DigiKey Part Number
2081-UFE55P18-ND
Manufacturer
Manufacturer Product Number
UFE 55P18
Description
PG 29 KAD 18,0-14,0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet 0.551" ~ 0.709" (14.00mm ~ 18.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Pflitsch
Diameter - Inside
0.551" ~ 0.709" (14.00mm ~ 18.00mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Natural
Part Status
Active
Base Product Number
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,46600 €24,66 €
252,31120 €57,78 €
502,20080 €110,04 €
1002,09570 €209,57 €
2501,96452 €491,13 €
5001,87076 €935,38 €
1.0001,78152 €1.781,52 €
2.5001,67007 €4.175,18 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €