
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,27900 € | 52,79 € |
| 25 | 4,94800 € | 123,70 € |
| 50 | 4,71160 € | 235,58 € |
| 100 | 4,48670 € | 448,67 € |
| 250 | 4,20584 € | 1.051,46 € |
| 500 | 4,00524 € | 2.002,62 € |
| 1.000 | 3,81423 € | 3.814,23 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

