
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,69500 € | 46,95 € |
| 25 | 4,40000 € | 110,00 € |
| 50 | 4,19000 € | 209,50 € |
| 100 | 3,99000 € | 399,00 € |
| 250 | 3,74016 € | 935,04 € |
| 500 | 3,56176 € | 1.780,88 € |
| 1.000 | 3,39189 € | 3.391,89 € |
| 2.500 | 3,17980 € | 7.949,50 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

