
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,40400 € | 44,04 € |
| 25 | 4,12760 € | 103,19 € |
| 50 | 3,93040 € | 196,52 € |
| 100 | 3,74270 € | 374,27 € |
| 250 | 3,50840 € | 877,10 € |
| 500 | 3,34104 € | 1.670,52 € |
| 1.000 | 3,18170 € | 3.181,70 € |
| 2.500 | 2,98273 € | 7.456,82 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

