
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11100 € | 41,11 € |
| 25 | 3,85320 € | 96,33 € |
| 50 | 3,66900 € | 183,45 € |
| 100 | 3,49390 € | 349,39 € |
| 250 | 3,27520 € | 818,80 € |
| 500 | 3,11894 € | 1.559,47 € |
| 1.000 | 2,97017 € | 2.970,17 € |
| 2.500 | 2,78444 € | 6.961,10 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

