
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,85440 € | 96,36 € |
| 50 | 3,67040 € | 183,52 € |
| 100 | 3,49520 € | 349,52 € |
| 250 | 3,27640 € | 819,10 € |
| 500 | 3,12008 € | 1.560,04 € |
| 1.000 | 2,97127 € | 2.971,27 € |
| 2.500 | 2,78546 € | 6.963,65 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |


