
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,29760 € | 82,44 € |
| 50 | 3,13980 € | 156,99 € |
| 100 | 2,98990 € | 298,99 € |
| 250 | 2,80268 € | 700,67 € |
| 500 | 2,66892 € | 1.334,46 € |
| 1.000 | 2,54164 € | 2.541,64 € |
| 2.500 | 2,38268 € | 5.956,70 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

