
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,06000 € | 40,60 € |
| 25 | 3,80520 € | 95,13 € |
| 50 | 3,62340 € | 181,17 € |
| 100 | 3,45050 € | 345,05 € |
| 250 | 3,23448 € | 808,62 € |
| 500 | 3,08016 € | 1.540,08 € |
| 1.000 | 2,93324 € | 2.933,24 € |
| 2.500 | 2,74982 € | 6.874,55 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

