
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,79300 € | 37,93 € |
| 25 | 3,55480 € | 88,87 € |
| 50 | 3,38520 € | 169,26 € |
| 100 | 3,22350 € | 322,35 € |
| 250 | 3,02172 € | 755,43 € |
| 500 | 2,87754 € | 1.438,77 € |
| 1.000 | 2,74028 € | 2.740,28 € |
| 2.500 | 2,56891 € | 6.422,27 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

