Grommet 0.453" ~ 0.571" (11.50mm ~ 14.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 53P16

DigiKey Part Number
2081-UFE53P16-ND
Manufacturer
Manufacturer Product Number
UFE 53P16
Description
PG 16 KAD 14,5-11,5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet 0.453" ~ 0.571" (11.50mm ~ 14.50mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Pflitsch
Diameter - Inside
0.453" ~ 0.571" (11.50mm ~ 14.50mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Natural
Part Status
Active
Base Product Number
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08300 €10,83 €
251,01520 €25,38 €
500,96660 €48,33 €
1000,92040 €92,04 €
2500,86264 €215,66 €
5000,82146 €410,73 €
1.0000,78225 €782,25 €
2.5000,73329 €1.833,22 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €