
SL D3 100 S | |
|---|---|
DigiKey Part Number | 2081-SLD3100S-ND |
Manufacturer | |
Manufacturer Product Number | SL D3 100 S |
Description | SLIME-LINE COVER 100MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In 118.110" (3000.00mm, 9.84') |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Slimline Wire Duct | |
Height | - | |
Width | 3.937" (100.00mm) | |
Length | 118.110" (3000.00mm, 9.84') | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,45000 € | 43,45 € |
| Unit Price without VAT: | 43,45000 € |
|---|---|
| Unit Price with VAT: | 51,70550 € |

