
Category | Length 6.56' (2.00m) |
Manufacturer Pflitsch | Width 2.362" (60.00mm) |
Packaging Box | Mounting Type Screw |
Part Status Active | Material Steel, Zinc Plated |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,56000 € | 89,56 € |
| Unit Price without VAT: | 89,56000 € |
|---|---|
| Unit Price with VAT: | 106,57640 € |

