
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.575" (40.00mm) | |
Length | 6.56' (2.00m) | |
Width | 1.575" (40.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel, Zinc Plated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,04000 € | 63,04 € |
| Unit Price without VAT: | 63,04000 € |
|---|---|
| Unit Price with VAT: | 75,01760 € |

