
PIK K 150/60 | |
|---|---|
DigiKey Part Number | 2081-PIKK150/60-ND |
Manufacturer | |
Manufacturer Product Number | PIK K 150/60 |
Description | WIRE DUCT SOLID BASE SCREW 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Solid (Raceway), Base Screw 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.362" (60.00mm) | |
Length | 6.56' (2.00m) | |
Width | 5.906" (150.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel, Zinc Plated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,05000 € | 147,05 € |
| Unit Price without VAT: | 147,05000 € |
|---|---|
| Unit Price with VAT: | 174,98950 € |

