
PIK K 15/15 VA | |
|---|---|
DigiKey Part Number | 2081-PIKK15/15VA-ND |
Manufacturer | |
Manufacturer Product Number | PIK K 15/15 VA |
Description | WIRE DUCT SOLID BASE SCREW 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Solid (Raceway), Base Screw 6.56' (2.00m) |
Category | Length 6.56' (2.00m) |
Manufacturer Pflitsch | Width 0.591" (15.00mm) |
Packaging Box | Mounting Type Screw |
Part Status Active | Material Stainless Steel 304 |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 € | 38,58 € |
| Unit Price without VAT: | 38,58000 € |
|---|---|
| Unit Price with VAT: | 45,91020 € |

