
PIK EDA 60/60 S | |
|---|---|
DigiKey Part Number | 2081-PIKEDA60/60S-ND |
Manufacturer | |
Manufacturer Product Number | PIK EDA 60/60 S |
Description | 90 DEGREE ELBOW EXTERN ACCESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Elbow, Outside 90° For Pflitsch Raceways |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Elbow, Outside 90° | |
For Use With/Related Products | Pflitsch Raceways | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 € | 83,00 € |
| Unit Price without VAT: | 83,00000 € |
|---|---|
| Unit Price with VAT: | 98,77000 € |

