
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pflitsch Raceways | |
Height | - | |
Width | 1.181" (30.00mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,78000 € | 15,78 € |
| 10 | 13,41500 € | 134,15 € |
| 25 | 12,57440 € | 314,36 € |
| 50 | 11,97440 € | 598,72 € |
| 100 | 11,40300 € | 1.140,30 € |
| 250 | 10,68968 € | 2.672,42 € |
| 500 | 10,18008 € | 5.090,04 € |
| Unit Price without VAT: | 15,78000 € |
|---|---|
| Unit Price with VAT: | 18,77820 € |

