
PIK D 200 | |
|---|---|
DigiKey Part Number | 2081-PIKD200-ND |
Manufacturer | |
Manufacturer Product Number | PIK D 200 |
Description | CABLE TRAY COVER, GALVANIZED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In 78.740" (2000.00mm, 6.56') |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pflitsch Raceways | |
Height | - | |
Width | 7.874" (200.00mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,55000 € | 71,55 € |
| Unit Price without VAT: | 71,55000 € |
|---|---|
| Unit Price with VAT: | 85,14450 € |

