
Category | For Use With/Related Products Pflitsch Raceways |
Manufacturer Pflitsch | Width 5.906" (150.00mm) |
Packaging Box | Length 78.740" (2000.00mm, 6.56') |
Part Status Active | Base Product Number |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,09000 € | 52,09 € |
| Unit Price without VAT: | 52,09000 € |
|---|---|
| Unit Price with VAT: | 61,98710 € |

