
PIK D 150 L | |
|---|---|
DigiKey Part Number | 2081-PIKD150L-ND |
Manufacturer | |
Manufacturer Product Number | PIK D 150 L |
Description | CABLE TRAY COVER, GALVANIZED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In 78.740" (2000.00mm, 6.56') |
Category | For Use With/Related Products Pflitsch Raceways |
Manufacturer Pflitsch | Width 5.906" (150.00mm) |
Packaging Box | Length 78.740" (2000.00mm, 6.56') |
Part Status Active | Base Product Number |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 € | 97,19 € |
| Unit Price without VAT: | 97,19000 € |
|---|---|
| Unit Price with VAT: | 115,65610 € |

