Image for PIK D 100 VA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIK D 100 VA

DigiKey Part Number
2081-PIKD100VA-ND
Manufacturer
Manufacturer Product Number
PIK D 100 VA
Description
CABLE TRAY COVER, STAINLESS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Pflitsch Raceways
Manufacturer
Pflitsch
Width
3.937" (100.00mm)
Packaging
Box
Length
78.740" (2000.00mm, 6.56')
Part Status
Active
Base Product Number
Accessory Type
Cover - Wire Duct, Snap In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,87000 €80,87 €
Manufacturers Standard Package
Unit Price without VAT:80,87000 €
Unit Price with VAT:96,23530 €