
PIK 100/60 S | |
|---|---|
DigiKey Part Number | 2081-PIK100/60S-ND |
Manufacturer | |
Manufacturer Product Number | PIK 100/60 S |
Description | WIRE DUCT SOLID BASE SCREW 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Solid (Raceway), Base Screw 6.56' (2.00m) |
Category | Length 6.56' (2.00m) |
Manufacturer Pflitsch | Width 3.937" (100.00mm) |
Packaging Box | Mounting Type Screw |
Part Status Active | Material Steel, Zinc Plated |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,93000 € | 119,93 € |
| Unit Price without VAT: | 119,93000 € |
|---|---|
| Unit Price with VAT: | 142,71670 € |

