
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.728" (18.50mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.984" (25.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,34000 € | 34,34 € |
| 10 | 29,18800 € | 291,88 € |
| 30 | 27,01167 € | 810,35 € |
| 50 | 26,05600 € | 1.302,80 € |
| 100 | 24,81340 € | 2.481,34 € |
| 250 | 23,26212 € | 5.815,53 € |
| Unit Price without VAT: | 34,34000 € |
|---|---|
| Unit Price with VAT: | 40,86460 € |

