
Category | Thread Size 3/4" NPT |
Manufacturer Pflitsch | Thread Length 0.807" (20.50mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -60°C ~ 130°C |
Outside Cable Diameter (Min) 0.492" (12.50mm) | Base Product Number |
Outside Cable Diameter (Max) 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,23000 € | 19,23 € |
| 10 | 16,34200 € | 163,42 € |
| 30 | 15,12300 € | 453,69 € |
| 50 | 14,58780 € | 729,39 € |
| 100 | 13,89170 € | 1.389,17 € |
| 250 | 13,02292 € | 3.255,73 € |
| 500 | 12,40216 € | 6.201,08 € |
| Unit Price without VAT: | 19,23000 € |
|---|---|
| Unit Price with VAT: | 22,88370 € |

