
LEX263VA/316LHTS | |
|---|---|
DigiKey Part Number | 2081-LEX263VA/316LHTS-ND |
Manufacturer | |
Manufacturer Product Number | LEX263VA/316LHTS |
Description | CABLE GLAND 44-56MM M63 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.732" (44.00mm) | |
Outside Cable Diameter (Max) | 2.205" (56.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.480" (63.0mm) | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,52000 € | 207,52 € |
| 10 | 176,41700 € | 1.764,17 € |
| 25 | 165,38680 € | 4.134,67 € |
| 50 | 159,02680 € | 7.951,34 € |
| Unit Price without VAT: | 207,52000 € |
|---|---|
| Unit Price with VAT: | 246,94880 € |

