
Category | Thread Length 0.630" (16.00mm) |
Manufacturer Pflitsch | Panel Hole Size 0.984" (25.0mm) |
Series | Material Stainless Steel |
Packaging Bag | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.490" (12.45mm) | Operating Temperature -60°C ~ 130°C |
Outside Cable Diameter (Max) 0.790" (20.07mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,46000 € | 66,46 € |
| 10 | 56,49700 € | 564,97 € |
| 30 | 52,28567 € | 1.568,57 € |
| 50 | 50,43640 € | 2.521,82 € |
| 100 | 48,03220 € | 4.803,22 € |
| Unit Price without VAT: | 66,46000 € |
|---|---|
| Unit Price with VAT: | 79,08740 € |

