
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.490" (12.45mm) | |
Outside Cable Diameter (Max) | 0.790" (20.07mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 15,18200 € | 151,82 € |
| 30 | 14,04900 € | 421,47 € |
| 50 | 13,55160 € | 677,58 € |
| 100 | 12,90510 € | 1.290,51 € |
| 250 | 12,09792 € | 3.024,48 € |
| 500 | 11,52132 € | 5.760,66 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |

