
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.310" (7.87mm) | |
Outside Cable Diameter (Max) | 0.550" (13.97mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,42000 € | 58,42 € |
| 10 | 49,65900 € | 496,59 € |
| 30 | 45,95733 € | 1.378,72 € |
| 50 | 44,33180 € | 2.216,59 € |
| 100 | 42,21850 € | 4.221,85 € |
| Unit Price without VAT: | 58,42000 € |
|---|---|
| Unit Price with VAT: | 69,51980 € |

