
Category | Thread Size M20x1.5 |
Manufacturer Pflitsch | Thread Length 0.630" (16.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Operating Temperature -60°C ~ 130°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 10 | 12,92400 € | 129,24 € |
| 30 | 11,95967 € | 358,79 € |
| 50 | 11,53640 € | 576,82 € |
| 100 | 10,98600 € | 1.098,60 € |
| 250 | 10,29872 € | 2.574,68 € |
| 500 | 9,80770 € | 4.903,85 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

