
LEX216VA/316LHTS | |
|---|---|
DigiKey Part Number | 2081-LEX216VA/316LHTS-ND |
Manufacturer | |
Manufacturer Product Number | LEX216VA/316LHTS |
Description | CABLE GLAND 7-11MM M16 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.433" (11.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,90000 € | 50,90 € |
| 10 | 43,26900 € | 432,69 € |
| 30 | 40,04400 € | 1.201,32 € |
| 50 | 38,62760 € | 1.931,38 € |
| 100 | 36,78580 € | 3.678,58 € |
| Unit Price without VAT: | 50,90000 € |
|---|---|
| Unit Price with VAT: | 60,57100 € |

