
BMCG-PVC-S-16-LG-GT | |
|---|---|
DigiKey Part Number | 2081-BMCG-PVC-S-16-LG-GT-ND |
Manufacturer | |
Manufacturer Product Number | BMCG-PVC-S-16-LG-GT |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.610" (15.49mm) 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.610" (15.49mm) | |
Diameter - Outside | 0.846" (21.50mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 98.43' (30.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,64033 € | 349,21 € |
| Unit Price without VAT: | 11,64033 € |
|---|---|
| Unit Price with VAT: | 13,85199 € |

