
BMCG-PVC-C-BG-12 | |
|---|---|
DigiKey Part Number | 2081-BMCG-PVC-C-BG-12-ND |
Manufacturer | |
Manufacturer Product Number | BMCG-PVC-C-BG-12 |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.472" (12.00mm) 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.472" (12.00mm) |
Manufacturer Pflitsch | Diameter - Outside 0.689" (17.50mm) |
Series | Material Steel, Galvanized |
Packaging Bag | Color Black |
Part Status Active | Length 98.43' (30.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -15°C ~ 70°C |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,04800 € | 331,44 € |
| Unit Price without VAT: | 11,04800 € |
|---|---|
| Unit Price with VAT: | 13,14712 € |

