
BMCC-48-55 | |
|---|---|
DigiKey Part Number | 2081-BMCC-48-55-ND |
Manufacturer | |
Manufacturer Product Number | BMCC-48-55 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 1.890" ~ 2.165" (48.00mm ~ 55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 1.890" ~ 2.165" (48.00mm ~ 55.00mm) | |
Mounting Type | Fastener | |
Material | Steel, Galvanized | |
Color | Black, Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.413" (10.50mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,48600 € | 134,86 € |
| Unit Price without VAT: | 13,48600 € |
|---|---|
| Unit Price with VAT: | 16,04834 € |

