
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.024" (26.00mm) | |
Outside Cable Diameter (Max) | 1.142" (29.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.886" (22.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.575" (40.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,47000 € | 121,47 € |
| Unit Price without VAT: | 121,47000 € |
|---|---|
| Unit Price with VAT: | 144,54930 € |

