
Category | Thread Length 0.433" (11.00mm) |
Manufacturer Pflitsch | Panel Hole Size 1.575" (40.0mm) |
Series | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.024" (26.00mm) | Operating Temperature -40°C ~ 85°C |
Outside Cable Diameter (Max) 1.142" (29.00mm) | Base Product Number |
Thread Size M40x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,77000 € | 105,77 € |
| 10 | 89,91200 € | 899,12 € |
| 25 | 84,28880 € | 2.107,22 € |
| 50 | 80,27020 € | 4.013,51 € |
| 100 | 76,44540 € | 7.644,54 € |
| Unit Price without VAT: | 105,77000 € |
|---|---|
| Unit Price with VAT: | 125,86630 € |

