
Category | Thread Length 0.433" (11.00mm) |
Manufacturer Pflitsch | Panel Hole Size 1.575" (40.0mm) |
Series | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.906" (23.00mm) | Operating Temperature -40°C ~ 85°C |
Outside Cable Diameter (Max) 1.024" (26.00mm) | Base Product Number |
Thread Size M40x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 91,66200 € | 458,31 € |
| Unit Price without VAT: | 91,66200 € |
|---|---|
| Unit Price with VAT: | 109,07778 € |

