Cable Gland Brass, Nickel Plated M32x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG232VATRICP

DigiKey Part Number
2081-BG232VATRICP-ND
Manufacturer
Manufacturer Product Number
BG232VATRICP
Description
CABLE GLAND 20.07-23.11MM M32
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M32x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.472" (12.00mm)
Manufacturer
Pflitsch
Panel Hole Size
1.260" (32.0mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
Sealing Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.790" (20.07mm)
Operating Temperature
-40°C ~ 85°C
Outside Cable Diameter (Max)
0.910" (23.11mm)
Base Product Number
Thread Size
M32x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
195,04000 €95,04 €
Unit Price without VAT:95,04000 €
Unit Price with VAT:113,09760 €