
Category | Thread Length 0.433" (11.00mm) |
Manufacturer Pflitsch | Panel Hole Size 1.260" (32.0mm) |
Series | Material Stainless Steel |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.787" (20.00mm) | Operating Temperature -40°C ~ 85°C |
Outside Cable Diameter (Max) 0.906" (23.00mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,07400 € | 690,74 € |
| Unit Price without VAT: | 69,07400 € |
|---|---|
| Unit Price with VAT: | 82,19806 € |

