
BCIV-S-36-BK | |
|---|---|
DigiKey Part Number | 2081-BCIV-S-36-BK-ND |
Manufacturer | |
Manufacturer Product Number | BCIV-S-36-BK |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12 Convoluted, Corrugated Wire Loom, Protective Hose 1.417" (36.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.417" (36.00mm) | |
Diameter - Outside | 1.665" (42.30mm) | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,54160 € | 263,54 € |
| Unit Price without VAT: | 10,54160 € |
|---|---|
| Unit Price with VAT: | 12,54450 € |

