
BCI-S-17-BK | |
|---|---|
DigiKey Part Number | 2081-BCI-S-17-BK-ND |
Manufacturer | |
Manufacturer Product Number | BCI-S-17-BK |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12 Convoluted, Corrugated Wire Loom, Protective Hose 0.622" (15.80mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.622" (15.80mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL VW-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,41500 € | 370,75 € |
| Unit Price without VAT: | 7,41500 € |
|---|---|
| Unit Price with VAT: | 8,82385 € |

