
BCI-S-07-BK | |
|---|---|
DigiKey Part Number | 2081-BCI-S-07-BK-ND |
Manufacturer | |
Manufacturer Product Number | BCI-S-07-BK |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12 Convoluted, Corrugated Wire Loom, Protective Hose 0.264" (6.70mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.394" (10.00mm) |
Manufacturer Pflitsch | Material Polyamide (PA12), Nylon 12 |
Series | Color Black |
Packaging Bag | Length 164' (50.00m) |
Part Status Active | Wall Thickness 0.008" (0.20mm) |
Type Wire Loom, Protective Hose | Operating Temperature -50°C ~ 120°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL VW-1 |
Diameter - Inside 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,92240 € | 146,12 € |
| Unit Price without VAT: | 2,92240 € |
|---|---|
| Unit Price with VAT: | 3,47766 € |

