
BCAV-H-23-BK | |
|---|---|
DigiKey Part Number | 2081-BCAV-H-23-BK-ND |
Manufacturer | |
Manufacturer Product Number | BCAV-H-23-BK |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.850" (21.59mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.122" (28.49mm) |
Manufacturer Pflitsch | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Bag | Length 164' (50.00m) |
Part Status Active | Wall Thickness 0.020" (0.51mm) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 125°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 0.850" (21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,00900 € | 200,45 € |
| Unit Price without VAT: | 4,00900 € |
|---|---|
| Unit Price with VAT: | 4,77071 € |

