
BCAV-H-12-BK | |
|---|---|
DigiKey Part Number | 2081-BCAV-H-12-BK-ND |
Manufacturer | |
Manufacturer Product Number | BCAV-H-12-BK |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.433" (11.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.622" (15.80mm) |
Manufacturer Pflitsch | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Bag | Length 164' (50.00m) |
Part Status Active | Wall Thickness 0.016" (0.40mm) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 125°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,87120 € | 93,56 € |
| Unit Price without VAT: | 1,87120 € |
|---|---|
| Unit Price with VAT: | 2,22673 € |

