
BCAV-23-D-BG | |
|---|---|
DigiKey Part Number | 2081-BCAV-23-D-BG-ND |
Manufacturer | |
Manufacturer Product Number | BCAV-23-D-BG |
Description | T-CONNECTOR FOR CORRUGATED PIPES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.807" (20.50mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.114" (28.30mm) |
Manufacturer Pflitsch | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Bag | Length 164' (50.00m) |
Part Status Active | Wall Thickness 0.031" (0.79mm) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 125°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 0.807" (20.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,11140 € | 255,57 € |
| Unit Price without VAT: | 5,11140 € |
|---|---|
| Unit Price with VAT: | 6,08257 € |

